TRU COMPONENTS TC-13375940 Fan grille Steel 220 mm x 220 mm Thermal Accessory

MPN
TC-13375940
EAN-13
4064161394114
Order Code
18-2674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

TruComponents TC-13375940 is a robust fan grille made from durable steel, specifically designed for thermal management applications. With dimensions of 220 mm by 220 mm, this grille serves as a crucial thermal accessory that ensures safe and efficient operation of cooling systems by preventing foreign objects from entering fan blades while allowing for optimal airflow. The steel construction offers enhanced strength and longevity, making it suitable for use in demanding industrial environments where equipment protection is paramount. Typically employed in settings such as data centres, server rooms, and other electronic enclosures, this fan grille is integral to maintaining stable operational temperatures and safeguarding sensitive components against mechanical damage.
Type Fan grille
Colour Silver
Content 1
Dimensions (W x H) 220 mm x 220 mm
For Use With Fans
Height 220mm
Material Steel
Width 220mm

Reviews

Be the first to submit a review

Trustpilot