TRU COMPONENTS TC-13375936 Fan grille Steel 200mm x 200mm Thermal Management

MPN
TC-13375936
EAN-13
4064161394107
Order Code
18-2673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

TruComponents TC-13375936 is a robust fan grille designed to meet the demands of thermal management applications. Measuring 200 mm by 200 mm, this steel grille serves as a protective barrier to prevent foreign objects from entering fan blades, thereby enhancing the longevity and safety of ventilation systems. Crafted from durable steel, it provides reliable performance in various industrial and electronic cooling environments. Its compatibility with 200 mm fan units makes it ideal for use in electronic enclosures, industrial machinery, and HVAC systems, where maintaining optimal airflow and protecting internal components is crucial. This fan grille is an essential accessory for engineers seeking to improve the efficiency and safety of thermal management systems.
Type Fan grille
Colour Silver
Content 1
Dimensions (W x H) 200 mm x 200 mm
For Use With Fans
Height 200mm
Material Steel
Width 200mm

Reviews

Be the first to submit a review

Trustpilot