TRU COMPONENTS TC-13375932 Fan grille Steel 172mm x 172mm Thermal Management

MPN
TC-13375932
EAN-13
4064161394091
Order Code
18-2672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 671 in stock

TruComponents TC-13375932 is a fan grille made of steel, measuring 172 mm by 172 mm, and is part of the thermal management accessories range. This robust grille provides essential protection for fan blades, preventing the ingress of foreign objects while ensuring optimal airflow performance in various systems. Its durability and precise dimensions make it ideal for integration in industrial settings, electronic cabinets, and other environments where thermal regulation equipment is a critical concern. With its sturdy construction, the grille plays a vital role in maintaining system reliability and longevity by reducing the risk of physical damage and improving ventilation efficiency.
Type Fan grille
Colour Silver
Content 1
Dimensions (W x H) 172 mm x 172 mm
For Use With Fans
Height 172mm
Material Steel
Width 172mm

Reviews

Be the first to submit a review

Trustpilot