TRU COMPONENTS TC-13375928 Fan grille 120mm x 120mm Steel Thermal Management

MPN
TC-13375928
EAN-13
4064161394084
Order Code
18-2671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 681 in stock

TruComponents TC-13375928 is a fan grille designed for effective thermal management within electronic systems. Measuring 120 mm by 120 mm, this accessory is crafted from durable steel, ensuring reliable protection for fans while maintaining airflow efficiency. Its robust construction is well-suited for preventing foreign objects from entering ventilation spaces, thus enhancing the safety and longevity of cooling solutions in both industrial and commercial applications. The grille seamlessly integrates with standard fan setups, providing a crucial defence mechanism in environments where equipment is exposed to potential particulate or mechanical interference. This component is essential for engineers seeking to optimise thermal management and safeguard sensitive electronic hardware.
Type Fan grille
Colour Silver
Content 1
Dimensions (W x H) 120 mm x 120 mm
For Use With Fans
Height 120mm
Material Steel
Width 120mm

Reviews

Be the first to submit a review

Trustpilot