TRU COMPONENTS TC-13375924 Fan grille Steel 110mm x 110mm Thermal Management

MPN
TC-13375924
EAN-13
4064161394077
Order Code
18-2670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

TruComponents TC-13375924 is a fan grille designed for thermal management applications, measuring 110 mm by 110 mm and constructed from durable steel. This robust accessory is engineered to protect cooling fans from external objects and debris while also ensuring efficient airflow within electronic enclosures. Suitable for use in various industrial and commercial settings, the grille provides vital protection to fans, which are integral to maintaining optimal thermal conditions in electronic equipment. The steel construction offers excellent longevity and resistance to environmental factors, making it an ideal choice for engineers addressing thermal management challenges in both static and dynamic operational environments.
Type Fan grille
Colour Silver
Content 1
Dimensions (W x H) 110 mm x 110 mm
For Use With Fans
Height 110mm
Material Steel
Width 110mm

Reviews

Be the first to submit a review

Trustpilot