TRU COMPONENTS TC-13375920 Fan grille Steel 80 mm x 80 mm Thermal management

MPN
TC-13375920
EAN-13
4064161394060
Order Code
18-2669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.531
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

TruComponents TC-13375920 is a steel fan grille designed for thermal management applications. This component measures 80 mm by 80 mm, making it suitable for various cooling systems that require effective air circulation and protection from debris. As a critical accessory in thermal management systems, it serves to safeguard the fan blades from foreign objects while allowing optimum airflow. Commonly used in industrial, computing, and electronic enclosures, the grille is crafted for durability and long service life in environments where reliable thermal regulation is essential. Its steel construction ensures robust performance and resistance to corrosion, thereby maintaining system efficacy over extended periods.
Type Fan grille
Colour Silver
Content 1
Dimensions (W x H) 80 mm x 80 mm
For Use With Fans
Height 80mm
Material Steel
Width 80mm

Reviews

Be the first to submit a review

Trustpilot