TRU COMPONENTS TC-13341244 Monocrystalline solar panel 0.792W 6V

MPN
TC-13341244
EAN-13
4064161389943
Order Code
18-2668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

TruComponents TC-13341244 is a monocrystalline solar panel, identified alternately as 3335311, offering a power output of 0.792 watts at 6 volts. This product features high-efficiency monocrystalline silicon cells, which are renowned for their superior performance in limited light conditions and enhanced conversion of sunlight into electricity. The panel is ideally suited for applications such as small-scale personal electronics, compact off-grid setups, remote sensors, and educational projects where reliability and efficient energy harvesting are paramount. Its robust construction ensures durability and long-term use in various environmental conditions.
Type Monocrystalline solar panel
Dimensions (L x W x H) 100 x 60 x 2.9 mm
Height 2.9mm
Length 100mm
Nominal Current 0.132A
Nominal Voltage 6V
Power 0.792W
Product Type Monocrystalline solar panel
Width 60mm

Reviews

Be the first to submit a review

Trustpilot