TRU COMPONENTS TC-13341240 Monocrystalline solar panel 0.33 W 6 V

MPN
TC-13341240
EAN-13
4064161389936
Order Code
18-2667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

TruComponents TC-13341240 is a monocrystalline solar panel designed to deliver optimal performance with a power output of 0.33 watts at a voltage of 6 volts. This product, also referenced as 3335310, features high-efficiency monocrystalline cells, making it well-suited for small-scale, precise applications where space is at a premium and efficiency is essential. Its compact size and reliable energy output make it ideal for use in low-power devices such as outdoor sensors, remote monitoring equipment, and educational electronic kits. The robust construction ensures durability in varied environmental conditions, providing consistent power generation critical for ongoing system operation. With its efficient energy conversion, this solar panel can effectively supplement battery life in portable gadgets and instruments.
Type Monocrystalline solar panel
Dimensions (L x W x H) 90 x 30 x 2.9 mm
Height 2.9mm
Length 90mm
Nominal Current 0.055A
Nominal Voltage 6V
Power 0.33W
Product Type Monocrystalline solar panel
Width 30mm

Reviews

Be the first to submit a review

Trustpilot