TRU COMPONENTS TC-13341236 Monocrystalline solar panel 0.22 W 5 V

MPN
TC-13341236
EAN-13
4064161389929
Order Code
18-2666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 894 in stock

TruComponents TC-13341236 Monocrystalline solar panel, also known by its alternate description 3335309, is designed for efficient energy conversion. This solar panel delivers a power output of 0.22 watts at a voltage of 5 volts, which makes it suitable for small-scale applications that require a reliable power source. The monocrystalline structure ensures high efficiency in energy capture, making it ideal for use in remote sensing devices, portable electronics, or any micro-energy harvesting systems. With its compact form factor and robustness, it is well-suited for integration into environments where space is a premium and durability is essential. Emphasising precision and performance, the TruComponents TC-13341236 provides an optimal solution for engineers designing efficient, sustainable energy systems.
Type Monocrystalline solar panel
Dimensions (L x W x H) 70 x 33 x 2.5 mm
Height 2.5mm
Length 70mm
Nominal Current 0.044A
Nominal Voltage 5V
Power 0.22W
Product Type Monocrystalline solar panel
Width 33mm

Reviews

Be the first to submit a review

Trustpilot