TRU COMPONENTS TC-13341232 Monocrystalline solar panel 0.05 W 0.5 V

MPN
TC-13341232
EAN-13
4064161389912
Order Code
18-2665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 598 in stock

TruComponents TC-13341232, manufactured under the alternate description 3335308, is a monocrystalline solar panel designed for efficient photovoltaic energy conversion. This product exhibits a power output of 0.05 watts and operates at a voltage of 0.5 volts, making it well-suited for low-power applications. Engineers may employ this solar panel in portable electronics, small-scale renewable energy projects, or as educational tools for prototyping solar energy harvesting circuits. Its compact size and efficient energy conversion are ideal for integrating into devices where space and low power consumption are critical considerations.
Type Monocrystalline solar panel
Dimensions (L x W x H) 30 x 18 x 2.7 mm
Height 2.7mm
Length 30mm
Nominal Current 0.1A
Nominal Voltage 0.5V
Power 0.05W
Product Type Monocrystalline solar panel
Width 18mm

Reviews

Be the first to submit a review

Trustpilot