TRU COMPONENTS TC-13340664 TC-RT-200-4.6-B Cable tie Black Releasable 200mm

MPN
TC-13340664
EAN-13
4064161389844
Order Code
18-2659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

TRU COMPONENTS TC-13340664 stands as a reliable solution in cable management, offering the TC-RT-200-4.6-B cable tie that is characterised by its dimensions of 200 mm in length and 4.6 mm in width. This black, releasable cable tie is crafted for efficient cable bundling, making it suitable for applications that necessitate repeated access to cable assemblies without causing damage. Its chemical-resistant properties ensure enduring performance in diverse environments, particularly where exposure to harsh substances is common. Engineers utilising this component can expect dependable results in sectors such as telecommunications, automotive, and industrial manufacturing, where secure and adaptable cable bundling is imperative.
Length 200mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature 85°C
Min. temperature -40°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot