TRU COMPONENTS TC-13340656 Cable tie Releasable Ecru 100 mm 3.6 mm 100 pcs

MPN
TC-13340656
EAN-13
4064161389820
Order Code
18-2657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.858
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,171 availableBack-order availability date - 04/12/2026

TRU COMPONENTS TC-13340656 is a cable tie designed for efficient cable management and bundling applications. This specific model, identified as TC-RT-100-3.6-N, measures 100 mm in length and 3.6 mm in width, and is manufactured in ecru colour. It is a releasable cable tie, making it suitable for applications where temporary bundling is required. The material is chemical-resistant, providing durability in environments exposed to harsh chemicals. These cable ties are typically used in electrical and electronic systems, automotive wiring harnesses, and industrial assembly where precise cable organisation is vital. The package contains 100 pieces, ensuring ample supply for extensive projects.
Length 100mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature 85°C
Min. temperature -40°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot