TRU COMPONENTS TC-13220740 Battery tray 2x D Solder lug 71x70x31 mm

MPN
TC-13220740
EAN-13
4064161340876
Order Code
18-2618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

TRU COMPONENTS TC-13220740 is a battery tray designed to accommodate two D-size cells, featuring solder lugs, with dimensions of 71 x 70 x 31 mm. This battery holder is a reliable accessory for applications requiring sturdy and secure mounting of D-type batteries, ensuring consistent electrical connections through its integrated solder lugs. Its robust construction is suitable for both rechargeable and non-rechargeable battery configurations, making it ideal for use in various engineering project designs including prototyping, testing equipment, and custom battery packs. The compact design allows it to be easily integrated into larger assemblies, and its durable material ensures longevity and reliability in demanding environments.
Type Battery tray
Battery Size D
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 71 x 70 x 31 mm
Height 31mm
Length 71mm
Number of Cells 2
Width 70mm

Reviews

Be the first to submit a review

Trustpilot