TRU COMPONENTS TC-13220736 Battery tray 1x D Solder lug 68x35x27 mm

MPN
TC-13220736
EAN-13
4064161340869
Order Code
18-2617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

TRU COMPONENTS TC-13220736 is a robust battery tray designed to house a single D-sized battery, featuring convenient solder lug connections for secure electrical interfacing. This battery holder, measuring 68 mm in length, 35 mm in width, and 27 mm in height, is expertly crafted to ensure reliable battery retention, making it suitable for both rechargeable and non-rechargeable applications. Its durable construction and precise dimensional tolerances cater to a variety of engineering projects, including prototyping and finished products where a stable power source is required. Commonly utilised in electrical and electronic devices, this battery tray provides an efficient solution for energy storage needs in professional and industrial environments.
Type Battery tray
Battery Size D
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 68 x 35 x 27 mm
Height 27mm
Length 68mm
Number of Cells 1
Width 35mm

Reviews

Be the first to submit a review

Trustpilot