TRU COMPONENTS TC-13220732 Battery tray 1x N Pin contact 36 x 13 x 12 mm

MPN
TC-13220732
EAN-13
4064161340852
Order Code
18-2616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

TRU COMPONENTS TC-13220732 is a battery tray designed to accommodate a single N-size battery, featuring a pin contact. With dimensions of 36 x 13 x 12 mm, this compact battery holder is constructed for optimal fit and secure battery management within various electronic devices. The tray serves as a secure housing, ensuring stable electrical contact and reliable performance in portable electronics, test equipment, and small energy storage systems. Its precision engineering makes it suitable for use in applications where space is limited yet robust battery support is required, such as in remote-controlled gadgets, compact measuring instruments, and other rechargeable accessory systems.
Type Battery tray
Battery Size N
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 36 x 13 x 12 mm
Height 12mm
Length 36mm
Number of Cells 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot