TRU COMPONENTS TC-13220728 Button cell holder 1x CR2020/25/32 Spring-loaded

MPN
TC-13220728
EAN-13
4064161340845
Order Code
18-2615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,405 in stock

TruComponents TC-13220728 is a button cell holder designed for a single CR2020, CR2025, or CR2032 battery, featuring a spring-loaded contact mechanism. The compact design of this battery holder, measuring 30.5 x 19.8 x 4.2 mm, ensures efficient space utilisation in electronic assemblies. Its spring-loaded contact provides secure and reliable electrical connection, making it a suitable choice for a wide range of applications such as portable consumer electronics, low-power electronic devices, and various embedded systems requiring dependable battery mounting solutions. The holder is particularly useful in environments where frequent battery replacement is required, ensuring quick and easy accessibility while maintaining electrical integrity.
Type Button cell holder
Colour Silver
Connector Spring-loaded contact
Dimensions (L x W x H) 30.5 x 19.8 x 4.2 mm
Height 4.2mm
Length 30.5mm
Number of Cells 1
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot