TRU COMPONENTS TC-13220724 Button cell holder 1x CR2032 Spring-loaded contact

MPN
TC-13220724
EAN-13
4064161340838
Order Code
18-2614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,417 in stock

TruComponents TC-13220724 is a button cell holder designed to accommodate a single CR2032 battery with a spring-loaded contact mechanism, offering reliable conductivity and secure battery housing. This holder is also compatible with CR2016, CR2020, and CR2025 battery types, measuring 22.4 mm in length, 19.8 mm in width, and 6.7 mm in height, making it suitable for compact applications where space is a constraint. Typically used in electronic devices such as remote controls, medical equipment, and small consumer electronics, this battery holder ensures efficient energy delivery and easy replacement of button cells. The durable construction and spring-loaded contact design enhance its robustness, providing consistent performance over repeated battery insertions and removals.
Type Button cell holder
Colour Silver
Connector Spring-loaded contact
Dimensions (L x W x H) 22.4 x 19.8 x 6.7 mm
Height 6.7mm
Length 22.4mm
Number of Cells 1
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot