TRU COMPONENTS TC-13220720 Battery tray 4x 18650 Pin contact 78x79x21mm

MPN
TC-13220720
EAN-13
4064161339597
Order Code
18-2613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

TRU COMPONENTS TC-13220720 is a robust battery holder specifically designed to accommodate four 18650 batteries, supporting pin contacts for secure electrical connections. With dimensions of 78 x 79 x 21 mm, this battery tray offers a compact and efficient solution for storing and organising rechargeable battery cells, making it ideal for integration into various electronic projects. Commonly utilised within prototyping, DIY electronics, and portable device fabrication, this battery tray ensures a stable and reliable power source configuration. Its durable construction makes it suitable for applications requiring frequent battery replacement, contributing to maintaining long-term electrical performance in engineering projects.
Type Battery tray
Battery Size 18650
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 78 x 79 x 21 mm
Height 21mm
Length 78mm
Number of Cells 4
Width 79mm

Reviews

Be the first to submit a review

Trustpilot