TRU COMPONENTS TC-13220716 Battery tray 4x 18650 76x79x21 mm with cable

MPN
TC-13220716
EAN-13
4064161339580
Order Code
18-2612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

TRU COMPONENTS TC-13220716 is a battery holder specifically designed to accommodate four 18650 rechargeable lithium-ion batteries. This durable battery tray, measuring 76 mm in length, 79 mm in width, and 21 mm in height, provides secure battery accommodation for various portable electronics applications. Equipped with a connecting cable, it facilitates convenient integration into electronic circuits, making it a valuable accessory for engineers working on prototypes, small-scale energy storage systems, and battery-powered devices. The battery tray from TRU COMPONENTS ensures stable battery connections and is ideal for use in rechargeable projects where reliable and organised battery placement is essential.
Type Battery tray
Battery Size 18650
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 76 x 79 x 21 mm
Height 21mm
Length 76mm
Number of Cells 4
Width 79mm

Reviews

Be the first to submit a review

Trustpilot