TRU COMPONENTS TC-13220712 Battery tray 3x 18650 Pin contact 78x60x21 mm

MPN
TC-13220712
EAN-13
4064161339573
Order Code
18-2611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 656 in stock

TRU COMPONENTS TC-13220712 is a battery holder specifically designed for accommodating three 18650 type rechargeable batteries. With dimensions of 78 x 60 x 21 mm, this battery tray features a robust pin contact configuration to ensure reliable electrical connections. Engineered for integration in various electronic projects, the holder facilitates secure and organised battery arrangement, which is crucial for maintaining optimal power distribution and system efficiency. Typical applications include use in portable electronic devices, power banks, and DIY electronics projects, where stable and dependable power management is essential. The TC-13220712 battery tray exemplifies precise engineering, rendering it an indispensable accessory in battery assembly and electrical accessory configurations.
Type Battery tray
Battery Size 18650
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 78 x 60 x 21 mm
Height 21mm
Length 78mm
Number of Cells 3
Width 60mm

Reviews

Be the first to submit a review

Trustpilot