TRU COMPONENTS TC-13220708 Battery tray for 3x 18650 76x59x21mm with cable

MPN
TC-13220708
EAN-13
4064161339566
Order Code
18-2610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.525
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 443 in stock

TRU COMPONENTS TC-13220708 is a robust battery holder designed to securely accommodate three 18650 rechargeable batteries. This precise battery tray measures 76 mm in length, 59 mm in width, and 21 mm in height, featuring integrated cables for reliable connectivity. Engineered for utility in various electronic applications, this product is ideal for projects requiring stable and efficient power supply solutions, often utilised in custom electronics, prototyping, and renewable energy systems. The TC-13220708 provides a dependable method for organising and protecting batteries, ensuring they remain securely in place and making it easier to incorporate them into diverse engineering applications.
Type Battery tray
Battery Size 18650
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 76 x 59 x 21 mm
Height 21mm
Length 76mm
Number of Cells 3
Width 59mm

Reviews

Be the first to submit a review

Trustpilot