TRU COMPONENTS TC-13220704 Battery tray 2x 18650 Pin contact 78x40x21mm

MPN
TC-13220704
EAN-13
4064161339559
Order Code
18-2609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

TRU COMPONENTS TC-13220704 is a robust battery holder specifically designed for accommodating two 18650 rechargeable batteries. The tray features pin contacts to ensure reliable electrical connectivity, and its dimensions are 78 mm in length, 40 mm in width, and 21 mm in height, making it a compact solution for various engineering applications. This battery holder is an essential component within battery accessories and is suitable for use in applications such as prototyping, electronic project assembly, and portable device power supplies. Constructed with high-quality materials, it provides secure positioning and efficient battery management, facilitating ease of integration in circuits requiring a reliable power source.
Type Battery tray
Battery Size 18650
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 78 x 40 x 21 mm
Height 21mm
Length 78mm
Number of Cells 2
Width 40mm

Reviews

Be the first to submit a review

Trustpilot