TRU COMPONENTS TC-13220700 Battery tray 2x 18650 76x40x21mm with cable

MPN
TC-13220700
EAN-13
4064161339542
Order Code
18-2608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,038 in stock

TRU COMPONENTS TC-13220700 is a battery holder designed to securely accommodate two 18650 lithium-ion rechargeable cells. With dimensions of 76 x 40 x 21 mm, this battery tray is structured for reliable electrical connections, featuring lead cables facilitating straightforward integration into various electronic projects. The holder is constructed from durable materials to ensure safety and longevity, making it ideal for applications in prototype development, portable power systems, and custom electronic assemblies where efficient energy utilisation is required. As a fundamental accessory in battery management systems, this tray supports robust and stable mounting within devices, helping engineers simplify power supply configurations and streamline design processes.
Type Battery tray
Battery Size 18650
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 76 x 40 x 21 mm
Height 21mm
Length 76mm
Number of Cells 2
Width 40mm

Reviews

Be the first to submit a review

Trustpilot