TRU COMPONENTS TC-13220696 Battery tray 1x N Solder lug 36x13x12mm

MPN
TC-13220696
EAN-13
4064161339535
Order Code
18-2607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 944 in stock

TRU COMPONENTS TC-13220696 is a compact battery holder designed to accommodate a single N-size rechargeable or non-rechargeable battery. Measuring 36 mm in length, 13 mm in width, and 12 mm in height, this battery tray features a solder lug connection, providing a reliable and efficient means for electrical integration, making it ideal for various electronic and prototyping applications where space constraints demand meticulous design considerations. Commonly employed in portable and compact electronic devices, the battery holder is essential for engineers seeking to facilitate secure battery installation and replacement while ensuring a secure electrical connection. As part of the broader category of battery accessories, this holder underscores the importance of precision and compatibility in component selection for optimising battery performance in modern electronic systems.
Type Battery tray
Battery Size N
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 36 x 13 x 12 mm
Height 12mm
Length 36mm
Number of Cells 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot