TRU COMPONENTS TC-13220692 Battery tray 1x 18650 78x21x21mm Pin contact

MPN
TC-13220692
EAN-13
4064161339528
Order Code
18-2606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

TRU COMPONENTS TC-13220692 is a battery holder designed for a single 18650 rechargeable battery, featuring pin contacts for secure electrical connections. The holder measures 78 mm in length, 21 mm in width, and 21 mm in height, making it compact and suitable for integration into various electronic projects. Engineered for both reliability and durability, this battery tray is ideal for applications where stable battery housing is crucial, such as in prototyping, electronic devices, and portable power solutions. Its robust construction ensures a secure fit for the 18650 battery, providing consistent performance in both consumer electronics and industrial settings where size and dependability are essential.
Type Battery tray
Battery Size 18650
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 78 x 21 x 21 mm
Height 21mm
Length 78mm
Number of Cells 1
Width 21mm

Reviews

Be the first to submit a review

Trustpilot