TRU COMPONENTS TC-13220688 Battery tray 1x 18650 Cable 76x21x18mm

MPN
TC-13220688
EAN-13
4064161339511
Order Code
18-2605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 5 months

TRU COMPONENTS TC-13220688 is a robust battery tray specifically designed to hold a single 18650 rechargeable lithium-ion cell. Featuring dimensions of 76 x 21 x 18 mm, the tray is engineered with a reliable cable connection to ensure secure electrical contact, making it suitable for a wide range of battery-powered projects. This battery holder is essential for electronics applications where a compact and efficient energy solution is required, such as in portable devices, DIY electronics projects, and reconfigurable energy storage systems. Its durable construction supports prolonged usage, making it an ideal choice for engineers working on both prototypes and final product designs. The tray’s design allows for straightforward integration into circuit systems, facilitating efficient power management.
Type Battery tray
Battery Size 18650
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 76 x 21 x 18 mm
Height 18mm
Length 76mm
Number of Cells 1
Width 21mm

Reviews

Be the first to submit a review

Trustpilot