TRU COMPONENTS TC-13220684 Battery tray 4x AAA Cable 63x49x17mm Holders

MPN
TC-13220684
EAN-13
4064161339504
Order Code
18-2604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 622 in stock

TRU COMPONENTS TC-13220684 is a battery tray designed to hold four AAA batteries, featuring dimensions of 63 mm in length, 49 mm in width, and 17 mm in height. This component is integral to battery accessory configurations, serving as a reliable battery holder that facilitates easy integration into electronic devices. With its compact size, the battery tray is suitable for various applications, including portable electronics, prototypes, and low-power devices, where efficient battery management is essential. The inclusion of a cable connection enhances electrical connection reliability within circuits. Given its construction, the TC-13220684 proves beneficial in both professional engineering environments and hobbyist projects requiring a dependable battery mounting solution.
Type Battery tray
Battery Size AAA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 63 x 49 x 17 mm
Height 17mm
Length 63mm
Number of Cells 4
Width 49mm

Reviews

Be the first to submit a review

Trustpilot