TRU COMPONENTS TC-13220680 Battery tray for 4x AAA LxWxH 51x24x22 mm

MPN
TC-13220680
EAN-13
4064161339498
Order Code
18-2603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,492 in stock

TRU COMPONENTS TC-13220680 is a battery tray designed for holding four AAA batteries, with dimensions of 51 mm in length, 24 mm in width, and 22 mm in height. This battery holder is constructed to securely house AAA-sized batteries, providing robust mechanical support and reliable electrical connectivity. The TC-13220680 features connection cables, enabling easy integration into various electronic circuits and systems. Common applications for this battery tray include use in portable electronic devices, prototypes, and other battery-operated equipment where compact and efficient battery organisation is required. As a battery accessory, it supports both standard and rechargeable battery types, ensuring versatility in design implementations.
Type Battery tray
Battery Size AAA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 51 x 24 x 22 mm
Height 22mm
Length 51mm
Number of Cells 4
Width 24mm

Reviews

Be the first to submit a review

Trustpilot