TRU COMPONENTS TC-13220676 Battery tray for 4x AAA Cable 51x47x12 mm

MPN
TC-13220676
EAN-13
4064161339481
Order Code
18-2602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 669 in stock

TRU COMPONENTS presents the TC-13220676, a precision-engineered battery tray designed to accommodate four AAA batteries in series or parallel configurations for a variety of electronic applications. Measuring 51 x 47 x 12 mm, this robust holder features secure contact terminals and an integrated cable, ensuring reliable connectivity and easy integration into circuits. Notably suited for use in rechargeable accessories and portable devices, the battery tray serves as an essential component for engineers designing custom power solutions, prototypes, and small-scale electronic systems requiring compact and reliable battery management. Crafted from durable materials, the TC-13220676 is tailored for environments where space efficiency and dependable performance are paramount.
Type Battery tray
Battery Size AAA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 51 x 47 x 12 mm
Height 12mm
Length 51mm
Number of Cells 4
Width 47mm

Reviews

Be the first to submit a review

Trustpilot