TRU COMPONENTS TC-13220672 Battery tray 3xAAA Cable 63x37x17mm Black Plastic

MPN
TC-13220672
EAN-13
4064161339474
Order Code
18-2601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.531
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 150 in stockPlease contact us for lead time

TRU COMPONENTS TC-13220672 is a battery holder specifically designed to accommodate three AAA batteries. Constructed from durable black plastic, this battery tray features dimensions of 63 x 37 x 17 mm, and comes equipped with a cable for easy connectivity in electronic circuits. This product is well-suited for use in various rechargeable battery applications, providing a secure and reliable mounting solution in devices where space optimisation is crucial. Common engineering applications include use in remote controls, handheld consumer electronics, and portable instrumentation where a compact power source arrangement is required. The TC-13220672's robust design ensures stable electrical connections, contributing to efficient and dependable device performance.
Type Battery tray
Battery Size AAA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 63 x 37 x 17 mm
Height 17mm
Length 63mm
Number of Cells 3
Width 37mm

Reviews

Be the first to submit a review

Trustpilot