TRU COMPONENTS TC-13220668 Battery tray 3x AAA with cable L51 W35 H12 mm

MPN
TC-13220668
EAN-13
4064161339467
Order Code
18-2600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.330
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 403 in stock

TRU COMPONENTS TC-13220668 provides a versatile battery tray designed to securely hold three AAA batteries, featuring a compact form factor with dimensions of 51 mm in length, 35 mm in width, and 12 mm in height. The inclusion of a cable enables simple integration into various electronic assemblies, ideal for use in projects requiring reliable power retention in a compact space. Typically employed in engineering applications such as electronic prototypes, battery-operated devices, and portable systems, this battery holder serves as a crucial component for securing power sources with ease and efficiency. Its robust construction ensures stability and long-term durability, making it a dependable choice for engineers working on diverse projects involving rechargeable and non-rechargeable energy solutions.
Type Battery tray
Battery Size AAA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 51 x 35 x 12 mm
Height 12mm
Length 51mm
Number of Cells 3
Width 35mm

Reviews

Be the first to submit a review

Trustpilot