TRU COMPONENTS TC-13220664 Battery tray for 2x AAA with cable 64x26x18mm

MPN
TC-13220664
EAN-13
4064161339450
Order Code
18-2599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 836 in stock

TRU COMPONENTS TC-13220664 is a robust battery holder designed to securely house two AAA batteries. This battery tray features dimensions of 64 x 26 x 18 mm and is equipped with an integrated cable, providing ease of connection for various electronic applications. Constructed with the precision expected in battery accessories, the TC-13220664 is suitable for use in both portable devices and fixed installations where space is limited. Its applications include integration into consumer electronics, rechargeable devices, and other electrical systems requiring reliable battery housing solutions. The design ensures stable electrical contact and durability, making it an ideal choice for engineers seeking dependable battery management solutions.
Type Battery tray
Battery Size AAA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 64 x 26 x 18 mm
Height 18mm
Length 64mm
Number of Cells 2
Width 26mm

Reviews

Be the first to submit a review

Trustpilot