TRU COMPONENTS TC-13220660 Battery tray 2x AAA 51x23x11.5mm With Cable

MPN
TC-13220660
EAN-13
4064161339443
Order Code
18-2598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 783 in stock

TRU COMPONENTS TC-13220660 is a battery holder designed to accommodate two AAA batteries, measuring 51 x 23 x 11.5 mm. The unit is equipped with an integrated cable for easy connectivity, ensuring secure power delivery in electronic circuits. This battery holder is an essential component in the realm of battery accessories, specifically catering to engineers requiring reliable mounting solutions for both disposable and rechargeable AAA batteries. Its durable construction makes it suitable for various engineering applications, including prototyping, small electronic devices, and compact power systems where space constraints necessitate efficient use of available area. The robust connections and precise dimensions further contribute to its reliability and ease of integration within bespoke and standardised electrical projects.
Type Battery tray
Battery Size AAA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 51 x 23 x 11.5 mm
Height 11.5mm
Length 51mm
Number of Cells 2
Width 23mm

Reviews

Be the first to submit a review

Trustpilot