TRU COMPONENTS TC-13220656 Battery tray 1x AAA with cable 51 x 12 x 11 mm

MPN
TC-13220656
EAN-13
4064161339436
Order Code
18-2597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 782 in stock

TRU COMPONENTS TC-13220656 is a battery holder designed to accommodate a single AAA cell and is equipped with an integrated cable connection. Measuring 51 mm in length, 12 mm in width, and 11 mm in height, this robust and compact battery tray is constructed to ensure secure and stable battery installation for various electronic applications. The device is ideal for use in portable electronics, prototyping, and educational projects, where reliable power connectivity and efficient power management are crucial. Featuring durable materials, the holder is compatible with both primary and rechargeable AAA batteries, providing flexibility and convenience within battery-powered systems.
Type Battery tray
Battery Size AAA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 51 x 12 x 11 mm
Height 11mm
Length 51mm
Number of Cells 1
Width 12mm

Reviews

Be the first to submit a review

Trustpilot