TRU COMPONENTS TC-13220652 Battery tray 1x N Cable LxWxH 36x13x12 mm

MPN
TC-13220652
EAN-13
4064161339429
Order Code
18-2596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 921 in stock

TRU COMPONENTS TC-13220652 is a robust battery tray designed to accommodate a single N-type battery. Measuring 36 mm in length, 13 mm in width, and 12 mm in height, the battery holder is constructed to provide secure and reliable housing for rechargeable and non-rechargeable battery applications. Engineered with precision, the TC-13220652 includes a cable connection feature for efficient electrical integration, making it well-suited for electronic devices, prototypes, and small-scale energy systems requiring compact power solutions. This component serves as an essential accessory in battery-powered circuits, ensuring stability and accessibility within a variety of engineering and design projects.
Type Battery tray
Battery Size N
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 36 x 13 x 12 mm
Height 12mm
Length 36mm
Number of Cells 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot