TRU COMPONENTS TC-13220644 Battery tray 6x AA Cable 95x74x19mm

MPN
TC-13220644
EAN-13
4064161339405
Order Code
18-2594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 644 in stock

TRU COMPONENTS TC-13220644 is a precisely engineered battery tray designed to accommodate six AA cells, making it suitable for a range of rechargeable and non-rechargeable battery configurations. Measuring 95 mm in length, 74 mm in width, and 19 mm in height, this tray is equipped with a durable cable, ensuring secure electrical connections in various applications. As part of TRU COMPONENTS' battery accessories range, this product serves as a reliable battery holder, clip, or bracket, and is essential in projects requiring portable power solutions, such as electronic prototyping, remote controls, or portable audio devices. Engineers and designers benefit from its robust construction and compatibility with standard AA batteries, ensuring versatility and ease of integration into diverse electronic systems.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 95 x 74 x 19 mm
Height 19mm
Length 95mm
Number of Cells 6
Width 74mm

Reviews

Be the first to submit a review

Trustpilot