TRU COMPONENTS TC-13220640 Battery tray 4x AA Cable LxWxH 70x64.8x19 mm

MPN
TC-13220640
EAN-13
4064161339399
Order Code
18-2593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.572
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,645 in stock

TRU COMPONENTS TC-13220640 is a battery tray designed to house four AA batteries. This battery holder, measuring 70 x 64.8 x 19 mm, features an integrated cable for easy connectivity, making it a reliable component in battery-powered systems. Its robust construction ensures secure positioning of cells, preventing dislodgement in various electrical applications such as portable electronics, prototypes, and educational projects. As part of the rechargeable and battery accessories category, it provides practical benefits for engineers looking to construct or maintain devices requiring stable battery connections. The versatile design of the TC-13220640 meets the demands of both industrial applications and hobbyist projects where a dependable power supply is crucial.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 70 x 64.8 x 19 mm
Height 19mm
Length 70mm
Number of Cells 4
Width 64.8mm

Reviews

Be the first to submit a review

Trustpilot