TRU COMPONENTS TC-13220636 Battery tray 4x AA Cable size 57x31x29.5 mm

MPN
TC-13220636
EAN-13
4064161339382
Order Code
18-2592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,426 in stock

TRU COMPONENTS TC-13220636 is a robust battery holder designed to securely accommodate four AA batteries. With precise dimensions of 57 x 31 x 29.5 mm, it is suitable for a variety of electronic projects requiring a compact and reliable power source solution. This battery tray is outfitted with a cable for easy connectivity, and it can be utilised in numerous applications, such as portable devices, small electronic prototypes, or embedded systems that require a stable power supply. The product is a key component for engineers seeking efficient and organised battery management in their designs.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 57 x 31 x 29.5 mm
Height 29.5mm
Length 57mm
Number of Cells 4
Width 31mm

Reviews

Be the first to submit a review

Trustpilot