TRU COMPONENTS TC-13220632 Battery tray 4x AA with wire leads 61.5x57x14.6 mm

MPN
TC-13220632
EAN-13
4064161339375
Order Code
18-2591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

TRU COMPONENTS TC-13220632 is a precision-engineered battery holder designed to accommodate four AA cells in a secure and organised manner. Measuring 61.5 x 57 x 14.6 mm, this battery tray features wire leads for efficient electrical connectivity, making it well-suited for integration in a variety of electronic projects and devices that require reliable power sources. Constructed to facilitate ease of use and durability, the holder is commonly utilised in applications such as prototyping, educational kits, and custom electronics where a compact and robust battery storage solution is essential. Its design supports both disposable and rechargeable AA batteries, providing versatility for engineers and manufacturers alike.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 61.5 x 57 x 14.6 mm
Height 14.6mm
Length 61.5mm
Number of Cells 4
Width 57mm

Reviews

Be the first to submit a review

Trustpilot