TRU COMPONENTS TC-13220628 Battery tray 3x AA Cable Size 70x49x19mm

MPN
TC-13220628
EAN-13
4064161339368
Order Code
18-2590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.564
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,356 in stock

TRU COMPONENTS TC-13220628 is a battery tray designed to hold three AA batteries, providing a reliable solution for various electronic and electrical applications. With dimensions of 70 mm in length, 49 mm in width, and 19 mm in height, this battery holder is compact and suitable for integration into electronic circuits where space is a consideration. It features a durable construction that ensures a secure fit for AA batteries, making it ideal for use in projects requiring consistent power supply, such as DIY electronics, prototyping, and embedded systems. The inclusion of a cable allows for straightforward connections to power circuits, enhancing its utility in both rechargeable and non-rechargeable battery applications. This component is particularly useful in engineering environments where customised power solutions are needed.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 70 x 49 x 19 mm
Height 19mm
Length 70mm
Number of Cells 3
Width 49mm

Reviews

Be the first to submit a review

Trustpilot