TRU COMPONENTS TC-13220624 Battery tray 3x AA with cable 57.8x46.5x15mm

MPN
TC-13220624
EAN-13
4064161339351
Order Code
18-2589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,752 in stock

TRU COMPONENTS TC-13220624 is a versatile battery tray designed to house up to three AA batteries. This precision-crafted holder, measuring 57.8 x 46.5 x 15 millimetres, comes equipped with a pre-attached cable for easy connectivity, ensuring seamless integration into various electronic circuits. Commonly utilised in battery-powered devices, this holder aids in neatly organising and securely positioning batteries, thereby facilitating efficient battery replacement and maintenance. The TC-13220624 is ideally suited for applications in consumer electronics, RC models, DIY projects, and prototyping environments where reliable power supply management is essential. Engineered for use with both standard and rechargeable batteries, this tray supports compact and efficient energy storage solutions in multiple engineering contexts.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 57.8 x 46.5 x 15 mm
Height 15mm
Length 57.8mm
Number of Cells 3
Width 46.5mm

Reviews

Be the first to submit a review

Trustpilot