TRU COMPONENTS TC-13220620 Battery tray 2x AA Cable 70 x 34.5 x 18.8 mm

MPN
TC-13220620
EAN-13
4064161339344
Order Code
18-2588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 761 in stock

TRU COMPONENTS TC-13220620 serves as a reliable battery holder designed specifically to accommodate two AA batteries, offering a secure fit within its precise dimensions of 70 x 34.5 x 18.8 millimetres. This battery tray is equipped with a cable, facilitating easy integration into various electronic systems. Constructed from durable materials, it is suited for applications requiring stable power delivery, such as portable electronic devices, remote controls, and DIY electronics projects. The design ensures efficient connectivity, making it a practical choice for engineers working on battery-powered systems, ensuring seamless operation in both professional and hobbyist settings. Utilising this battery holder can enhance the efficiency and longevity of devices by providing stable and reliable power connections.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 70 x 34.5 x 18.8 mm
Height 18.8mm
Length 70mm
Number of Cells 2
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot