TRU COMPONENTS TC-13220616 Battery tray 2x AA Cable 60x33x14.6mm

MPN
TC-13220616
EAN-13
4064161339337
Order Code
18-2587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 857 in stock

TRU COMPONENTS TC-13220616 is a precisely engineered battery tray designed to securely hold two AA batteries. This component itself measures 60 x 33 x 14.6 mm, making it compact and easy to integrate into various electronic assemblies. Equipped with a cable, it facilitates straightforward connection to other components in a circuit. As a reliable battery holder, it is suited for use in a variety of engineering applications, including prototype development, handheld devices, and small electronic projects where dependable battery management is crucial. Its robust design ensures a secure fit for AA batteries, optimising their performance and prolonging their operational lifespan without unnecessary interruptions.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 60 x 33 x 14.6 mm
Height 14.6mm
Length 60mm
Number of Cells 2
Width 33mm

Reviews

Be the first to submit a review

Trustpilot