TRU COMPONENTS TC-13220612 Battery tray 1x AA with cable 70x26.7x18.8 mm

MPN
TC-13220612
EAN-13
4064161339320
Order Code
18-2586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,151 in stock

TRU COMPONENTS TC-13220612 battery tray is a precision-engineered component designed for holding a single AA battery, featuring a robust construction with dimensions of 70 x 26.7 x 18.8 mm. The battery holder is supplied with a cable, providing an efficient connection interface for various electronic applications. As a durable accessory, it is suitable for use in both rechargeable and non-rechargeable battery systems, commonly utilised in prototyping, small electronic devices, and portable equipment where secure battery placement is essential. The design ensures reliable conductivity and ease of battery replacement, making it a crucial component in battery management systems and consumer electronics development. Its versatility and adherence to standard dimensions make it a preferred choice amongst engineers for custom electronics projects and repairs.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 70 x 26.7 x 18.8 mm
Height 18.8mm
Length 70mm
Number of Cells 1
Width 26.7mm

Reviews

Be the first to submit a review

Trustpilot