TRU COMPONENTS TC-13220608 Battery clip 1x 9V PP3 Stud and socket 24x13mm

MPN
TC-13220608
EAN-13
4064161339313
Order Code
18-2585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,499 in stock

TRU COMPONENTS TC-13220608 Battery clip 1x 9V PP3 Stud and socket (L x W) 24 mm x 13 mm is a dependable battery accessory designed for securely holding and connecting a single 9V PP3 battery. Constructed with precision, its compact dimensions of 24 mm by 13 mm make it an ideal choice for use in a variety of electronic devices and projects where space is at a premium. The clip features both a stud and socket, ensuring stable electrical connectivity and ease of battery replacement within the design. Typical applications include use in portable consumer electronics, small electronic prototypes, and battery-powered instruments, providing reliable power retention and stability. This component is essential for engineers and designers looking for a robust and efficient solution to integrate 9V battery functionality while maintaining a streamlined footprint.
Type Battery clip
Battery Size 9V PP3
Mount Wires
Colour Black
Connector Stud and socket
Dimensions (L x W) 24 mm x 13 mm
Length 24mm
Number of Cells 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot