TRU COMPONENTS TC-13220604 Battery tray 1x AA Cable 58.9x17x14.2mm

MPN
TC-13220604
EAN-13
4064161339306
Order Code
18-2584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,128 in stock

TRU COMPONENTS TC-13220604 is a robust battery tray designed to accommodate a single AA cell and features an integrated cable connection. With dimensions of 58.9 mm in length, 17 mm in width, and 14.2 mm in height, this battery holder provides a compact solution for securely housing a battery within electronic projects and prototypes. Its construction is suitable for a variety of engineering applications, including portable electronic devices, battery-powered toys, and renewable energy systems, allowing for easy integration and replacement of one-cell AA batteries. The high-quality material and precise engineering ensure reliable performance and ease of installation in any configuration requiring a stable power supply.
Type Battery tray
Battery Size AA
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 58.9 x 17 x 14.2 mm
Height 14.2mm
Length 58.9mm
Number of Cells 1
Width 17mm

Reviews

Be the first to submit a review

Trustpilot