TRU COMPONENTS TC-13220600 Battery tray 1x 9V PP3 Solder lug 58x53x28mm

MPN
TC-13220600
EAN-13
4064161339290
Order Code
18-2583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 839 in stock

TRU COMPONENTS TC-13220600 is a robust battery tray designed specifically for housing a single 9V PP3 battery. With dimensions of 58 mm by 53 mm by 28 mm, it offers a compact yet secure holder solution, featuring solder lugs for reliable electrical connectivity. Primarily used in applications where precise battery placement is critical, it facilitates efficient integration into electronic circuits and is ideal for prototyping or permanent installations. The product's construction ensures durability in environments where rechargeable battery accessories are required, making it a valuable component in both industrial and consumer electronics projects.
Type Battery tray
Battery Size 9V PP3
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 58 x 53 x 28 mm
Height 28mm
Length 58mm
Number of Cells 1
Width 53mm

Reviews

Be the first to submit a review

Trustpilot