TRU COMPONENTS TC-13220596 Battery tray 1x 9V PP3 Pin contact 55x31x21mm

MPN
TC-13220596
EAN-13
4064161339283
Order Code
18-2582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,126 in stock

TRU COMPONENTS TC-13220596 is a precision-engineered battery holder designed to securely accommodate a single 9V PP3 battery, featuring pin contacts for reliable electrical connectivity. The robust construction of this battery tray ensures durability and consistent performance, with dimensions of 55 mm in length, 31 mm in width, and 21 mm in height. It serves as an essential component in a variety of engineering applications, such as powering portable electronic devices, laboratory instruments, and prototype electronic projects. Its secure holding mechanism and precise contact alignment are crucial for maintaining stable electrical connections in both static and dynamic environments. This battery tray exemplifies reliability in battery mechanical support and electrical interfacing.
Type Battery tray
Battery Size 9V PP3
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 55 x 31 x 21 mm
Height 21mm
Length 55mm
Number of Cells 1
Width 31mm

Reviews

Be the first to submit a review

Trustpilot