TRU COMPONENTS TC-13220592 Battery tray 1x 9V PP3 Cable 55x31x21 mm Black

MPN
TC-13220592
EAN-13
4064161339276
Order Code
18-2581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.368
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,554 in stock

TRU COMPONENTS TC-13220592 is a robust battery holder designed to accommodate one 9V PP3 battery. This high-quality battery tray, measuring 55 x 31 x 21 mm, is constructed from durable materials and comes equipped with a reliable connecting cable. It is ideal for use in various engineering applications, including prototyping and development projects that require secure battery storage and connectivity. The battery holder's compact design ensures efficient use of space while providing easy access for replacement and maintenance. Its suitability for rechargeable and non-rechargeable battery solutions makes it a versatile component in electronic circuits and devices.
Type Battery tray
Battery Size 9V PP3
Mount Wires
Colour Black
Connector Cable
Dimensions (L x W x H) 55 x 31 x 21 mm
Height 21mm
Length 55mm
Number of Cells 1
Width 31mm

Reviews

Be the first to submit a review

Trustpilot