TRU COMPONENTS TC-13220588 Battery tray 4x AAA Pin contact 52x49x13mm

MPN
TC-13220588
EAN-13
4064161339269
Order Code
18-2580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 977 in stock

TRU COMPONENTS TC-13220588 is a battery holder designed to accommodate four AAA batteries, arranged with pin contacts for secure electrical connectivity. The compact dimensions of 52 x 49 x 13 mm make it a convenient and efficient solution for integrating power needs into various electronic projects and devices. As part of the battery accessories range, it serves as a critical component for organising and mounting batteries in both rechargeable and primary battery configurations. Its robust construction and practical design make it ideal for applications in prototyping, small-scale electronics assemblies, and any devices where space is constrained yet reliable power delivery is essential. The battery tray's versatility extends to portable electronics, educational kits, and other low-power consumption devices commonly used by engineers and electronics enthusiasts.
Type Battery tray
Battery Size AAA
Mount PCB
Colour Black
Connector Pin contact
Dimensions (L x W x H) 52 x 49 x 13 mm
Height 13mm
Length 52mm
Number of Cells 4
Width 49mm

Reviews

Be the first to submit a review

Trustpilot